Littelfuse MCR716T4G, Thyristor 400V, 2.6A 300μA
- RS Stock No.:
- 177-5223
- Mfr. Part No.:
- MCR716T4G
- Brand:
- Littelfuse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-5223
- Mfr. Part No.:
- MCR716T4G
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Rated Average On-State Current | 2.6A | |
| Thyristor Type | SCR | |
| Package Type | DPAK (TO-252) | |
| Repetitive Peak Reverse Voltage | 400V | |
| Surge Current Rating | 25A | |
| Mounting Type | Surface Mount | |
| Maximum Gate Trigger Current | 300µA | |
| Maximum Gate Trigger Voltage | 1V | |
| Maximum Holding Current | 10mA | |
| Pin Count | 3 | |
| Dimensions | 6.73 x 6.22 x 2.38mm | |
| Peak On-State Voltage | 2.2V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +110 °C | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Rated Average On-State Current 2.6A | ||
Thyristor Type SCR | ||
Package Type DPAK (TO-252) | ||
Repetitive Peak Reverse Voltage 400V | ||
Surge Current Rating 25A | ||
Mounting Type Surface Mount | ||
Maximum Gate Trigger Current 300µA | ||
Maximum Gate Trigger Voltage 1V | ||
Maximum Holding Current 10mA | ||
Pin Count 3 | ||
Dimensions 6.73 x 6.22 x 2.38mm | ||
Peak On-State Voltage 2.2V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +110 °C | ||
