Fagor Electronica FS0404MH TU, Thyristor 600V, 4A 50μA
- RS Stock No.:
- 170-2392
- Mfr. Part No.:
- FS0404MH TU
- Brand:
- Fagor Electronica
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-2392
- Mfr. Part No.:
- FS0404MH TU
- Brand:
- Fagor Electronica
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fagor Electronica | |
| Rated Average On-State Current | 4A | |
| Thyristor Type | SCR | |
| Package Type | TO-220AB | |
| Repetitive Peak Reverse Voltage | 600V | |
| Surge Current Rating | 30A | |
| Mounting Type | Through Hole | |
| Maximum Gate Trigger Current | 50µA | |
| Maximum Gate Trigger Voltage | 0.8V | |
| Maximum Holding Current | 5mA | |
| Pin Count | 3 | |
| Dimensions | 10.36 x 4.67 x 15.35mm | |
| Peak On-State Voltage | 1.6V | |
| Repetitive Peak Forward Blocking Voltage | 600V | |
| Minimum Operating Temperature | -40 °C | |
| Off-State Voltage | 600V | |
| Repetitive Peak Off-State Current | 1mA | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Fagor Electronica | ||
Rated Average On-State Current 4A | ||
Thyristor Type SCR | ||
Package Type TO-220AB | ||
Repetitive Peak Reverse Voltage 600V | ||
Surge Current Rating 30A | ||
Mounting Type Through Hole | ||
Maximum Gate Trigger Current 50µA | ||
Maximum Gate Trigger Voltage 0.8V | ||
Maximum Holding Current 5mA | ||
Pin Count 3 | ||
Dimensions 10.36 x 4.67 x 15.35mm | ||
Peak On-State Voltage 1.6V | ||
Repetitive Peak Forward Blocking Voltage 600V | ||
Minimum Operating Temperature -40 °C | ||
Off-State Voltage 600V | ||
Repetitive Peak Off-State Current 1mA | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- TH
