Infineon TDB6HK95N16LOFHOSA1, Thyristor Module 1600V, 95A 150mA
- RS Stock No.:
- 165-5554
- Mfr. Part No.:
- TDB6HK95N16LOFHOSA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-5554
- Mfr. Part No.:
- TDB6HK95N16LOFHOSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Rated Average On-State Current | 95A | |
| Thyristor Type | IGBT | |
| Package Type | ISOPACK | |
| Repetitive Peak Reverse Voltage | 1600V | |
| Surge Current Rating | 720A | |
| Mounting Type | Panel Mount | |
| Maximum Gate Trigger Current | 150mA | |
| Maximum Gate Trigger Voltage | 2.5V | |
| Maximum Holding Current | 200mA | |
| Pin Count | 14 | |
| Dimensions | 94 x 54 x 30mm | |
| Minimum Operating Temperature | -40 °C | |
| Repetitive Peak Forward Blocking Voltage | 1600V | |
| Peak On-State Voltage | 1.64V | |
| Maximum Operating Temperature | +125 °C | |
| Repetitive Peak Off-State Current | 8mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Rated Average On-State Current 95A | ||
Thyristor Type IGBT | ||
Package Type ISOPACK | ||
Repetitive Peak Reverse Voltage 1600V | ||
Surge Current Rating 720A | ||
Mounting Type Panel Mount | ||
Maximum Gate Trigger Current 150mA | ||
Maximum Gate Trigger Voltage 2.5V | ||
Maximum Holding Current 200mA | ||
Pin Count 14 | ||
Dimensions 94 x 54 x 30mm | ||
Minimum Operating Temperature -40 °C | ||
Repetitive Peak Forward Blocking Voltage 1600V | ||
Peak On-State Voltage 1.64V | ||
Maximum Operating Temperature +125 °C | ||
Repetitive Peak Off-State Current 8mA | ||
- COO (Country of Origin):
- CN
