STMicroelectronics X0403MF 1AA2, Thyristor 600V, 4A
- RS Stock No.:
- 145-9467
- Mfr. Part No.:
- X0403MF 1AA2
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-9467
- Mfr. Part No.:
- X0403MF 1AA2
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current | 4A | |
| Thyristor Type | SCR | |
| Package Type | TO-202 | |
| Repetitive Peak Reverse Voltage | 600V | |
| Surge Current Rating | 33A | |
| Mounting Type | Through Hole | |
| Maximum Gate Trigger Voltage | 0.8V | |
| Maximum Holding Current | 5mA | |
| Pin Count | 3 | |
| Dimensions | 10.1 x 4.5 x 7.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current 4A | ||
Thyristor Type SCR | ||
Package Type TO-202 | ||
Repetitive Peak Reverse Voltage 600V | ||
Surge Current Rating 33A | ||
Mounting Type Through Hole | ||
Maximum Gate Trigger Voltage 0.8V | ||
Maximum Holding Current 5mA | ||
Pin Count 3 | ||
Dimensions 10.1 x 4.5 x 7.3mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- PH
Sensitive Gate Thyristors, STMicroelectronics
A range of Sensitive Gate Thyristors from STMicroelectronics which are especially suitable for applications where the available gate triggering current is limited. Typical uses are in ground fault circuit interrupters and residual current circuit breakers.
Thyristors - STMicroelectronics
STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.
