STMicroelectronics TM8050H-8D3-TR, Thyristor 800V, 50A 50mA
- RS Stock No.:
- 124-1121
- Mfr. Part No.:
- TM8050H-8D3-TR
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-1121
- Mfr. Part No.:
- TM8050H-8D3-TR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current | 50A | |
| Thyristor Type | SCR | |
| Package Type | D3PAK | |
| Repetitive Peak Reverse Voltage | 800V | |
| Surge Current Rating | 731A | |
| Mounting Type | Surface Mount | |
| Maximum Gate Trigger Current | 50mA | |
| Maximum Gate Trigger Voltage | 1.5V | |
| Maximum Holding Current | 100mA | |
| Pin Count | 2+Tab | |
| Dimensions | 16.05 x 14 x 5.1mm | |
| Repetitive Peak Forward Blocking Voltage | 800V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Peak On-State Voltage | 1.55V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current 50A | ||
Thyristor Type SCR | ||
Package Type D3PAK | ||
Repetitive Peak Reverse Voltage 800V | ||
Surge Current Rating 731A | ||
Mounting Type Surface Mount | ||
Maximum Gate Trigger Current 50mA | ||
Maximum Gate Trigger Voltage 1.5V | ||
Maximum Holding Current 100mA | ||
Pin Count 2+Tab | ||
Dimensions 16.05 x 14 x 5.1mm | ||
Repetitive Peak Forward Blocking Voltage 800V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
Peak On-State Voltage 1.55V | ||
