WeEn Semiconductors Co., Ltd BT148-400R, Thyristor 400V, 2.5A 0.2mA
- RS Stock No.:
- 509-538
- Mfr. Part No.:
- BT148-400R
- Brand:
- WeEn Semiconductors Co., Ltd
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 509-538
- Mfr. Part No.:
- BT148-400R
- Brand:
- WeEn Semiconductors Co., Ltd
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Rated Average On-State Current | 2.5A | |
| Thyristor Type | SCR | |
| Package Type | SOT-82 | |
| Repetitive Peak Reverse Voltage | 400V | |
| Surge Current Rating | 38A | |
| Mounting Type | Through Hole | |
| Maximum Gate Trigger Current | 0.2mA | |
| Maximum Gate Trigger Voltage | 1.5V | |
| Maximum Holding Current | 6mA | |
| Pin Count | 3 | |
| Dimensions | 7.8 x 2.8 x 11.1mm | |
| Peak On-State Voltage | 1.8V | |
| Repetitive Peak Off-State Current | 0.5mA | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Repetitive Peak Forward Blocking Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
Rated Average On-State Current 2.5A | ||
Thyristor Type SCR | ||
Package Type SOT-82 | ||
Repetitive Peak Reverse Voltage 400V | ||
Surge Current Rating 38A | ||
Mounting Type Through Hole | ||
Maximum Gate Trigger Current 0.2mA | ||
Maximum Gate Trigger Voltage 1.5V | ||
Maximum Holding Current 6mA | ||
Pin Count 3 | ||
Dimensions 7.8 x 2.8 x 11.1mm | ||
Peak On-State Voltage 1.8V | ||
Repetitive Peak Off-State Current 0.5mA | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Repetitive Peak Forward Blocking Voltage 400V | ||
- COO (Country of Origin):
- PH
