IXYS N0734YS160-U9900, Thyristor 1600V, 734A 150mA
- RS Stock No.:
- 193-335
- Mfr. Part No.:
- N0734YS160
- Brand:
- IXYS
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-335
- Mfr. Part No.:
- N0734YS160
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Rated Average On-State Current | 734A | |
| Thyristor Type | SCR | |
| Repetitive Peak Reverse Voltage | 1600V | |
| Surge Current Rating | 9240A | |
| Mounting Type | Stud | |
| Maximum Gate Trigger Current | 150mA | |
| Maximum Gate Trigger Voltage | 3V | |
| Maximum Holding Current | 500mA | |
| Pin Count | 3 | |
| Dimensions | 42 (Dia.) x 15.1mm | |
| Repetitive Peak Off-State Current | 40mA | |
| Maximum Operating Temperature | +125 °C | |
| Repetitive Peak Forward Blocking Voltage | 1600V | |
| Diameter | 42mm | |
| Minimum Operating Temperature | -40 °C | |
| Peak On-State Voltage | 1.78V | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Rated Average On-State Current 734A | ||
Thyristor Type SCR | ||
Repetitive Peak Reverse Voltage 1600V | ||
Surge Current Rating 9240A | ||
Mounting Type Stud | ||
Maximum Gate Trigger Current 150mA | ||
Maximum Gate Trigger Voltage 3V | ||
Maximum Holding Current 500mA | ||
Pin Count 3 | ||
Dimensions 42 (Dia.) x 15.1mm | ||
Repetitive Peak Off-State Current 40mA | ||
Maximum Operating Temperature +125 °C | ||
Repetitive Peak Forward Blocking Voltage 1600V | ||
Diameter 42mm | ||
Minimum Operating Temperature -40 °C | ||
Peak On-State Voltage 1.78V | ||
- COO (Country of Origin):
- GB
Phase Control Capsule Thyristors, IXYS
A range of standard phase control thyristors from IXYS Westcode. These rugged devices are available in ratings of up to 2000V and over 900A, and are housed in industry-standard capsule packages. Typical applications include industrial DC drives, induction heating control, marine/rail propulsion systems, wind power converters, electrochemical power supplies and soft starters.
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
