Solder Thumbwheel Switch Panel Mount 200mΩ

Unavailable
RS will no longer stock this product.
RS Stock No.:
828-8163
Mfr. Part No.:
DGAN031D-B
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Output Coding

6

Switch Readout

4

Terminal Type

Solder

Mounting Type

Panel Mount

Contact Resistance

200mΩ

Number of Switch Positions

10

Current Rating

100mA

RoHS Status: Not Applicable