APEM Solder Thumbwheel Switch Thumbwheel 1Ω
- RS Stock No.:
- 425-0136
- Mfr. Part No.:
- SMFBC10N1248
- Brand:
- APEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 425-0136
- Mfr. Part No.:
- SMFBC10N1248
- Brand:
- APEM
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Output Coding | BCD | |
| Actuator Type | Thumbwheel | |
| Terminal Type | Solder | |
| Contact Resistance | 1Ω | |
| Contact Material | Gold Plated | |
| Mechanical Life | 10^6Operations | |
| Number of Switch Positions | 10 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Operating Temperature Range | -20 → +80°C | |
| Current Rating | 500mA | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Output Coding BCD | ||
Actuator Type Thumbwheel | ||
Terminal Type Solder | ||
Contact Resistance 1Ω | ||
Contact Material Gold Plated | ||
Mechanical Life 10^6Operations | ||
Number of Switch Positions 10 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Operating Temperature Range -20 → +80°C | ||
Current Rating 500mA | ||
- COO (Country of Origin):
- GB
