Ohmite 1Ω Ceramic Fixed Resistor 2W ±5% 42J1R0E
- RS Stock No.:
- 893-4752
- Mfr. Part No.:
- 42J1R0E
- Brand:
- Ohmite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 893-4752
- Mfr. Part No.:
- 42J1R0E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 1Ω | |
| Power Rating | 2W | |
| Tolerance | ±5% | |
| Series | 42 | |
| Maximum Operating Temperature | +275°C | |
| Temperature Coefficient | ±50ppm/°C | |
| Minimum Operating Temperature | +25°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 1Ω | ||
Power Rating 2W | ||
Tolerance ±5% | ||
Series 42 | ||
Maximum Operating Temperature +275°C | ||
Temperature Coefficient ±50ppm/°C | ||
Minimum Operating Temperature +25°C | ||
- COO (Country of Origin):
- MX
