Ohmite 56kΩ Carbon Composition Resistor 0.5W ±5% OF563JE
- RS Stock No.:
- 893-4096
- Mfr. Part No.:
- OF563JE
- Brand:
- Ohmite
Stock information currently inaccessible
- RS Stock No.:
- 893-4096
- Mfr. Part No.:
- OF563JE
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 56kΩ | |
| Power Rating | 0.5W | |
| Tolerance | ±5% | |
| Technology | Carbon Composition | |
| Series | OF | |
| Maximum Operating Temperature | +130°C | |
| Minimum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 56kΩ | ||
Power Rating 0.5W | ||
Tolerance ±5% | ||
Technology Carbon Composition | ||
Series OF | ||
Maximum Operating Temperature +130°C | ||
Minimum Operating Temperature +70°C | ||
- COO (Country of Origin):
- JP
