Ohmite 100MΩ Fixed Resistor 0.25W ±5% MOX-200001006JE

Stock information currently inaccessible
RS Stock No.:
893-4027
Mfr. Part No.:
MOX-200001006JE
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

100MΩ

Power Rating

0.25W

Tolerance

±5%

Series

MOX-200

Maximum Operating Temperature

+155°C

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy