Ohmite 3.3kΩ Wire Wound Resistor 5W ±5% 25J3K3E

Unavailable
RS will no longer stock this product.
RS Stock No.:
893-3166
Mfr. Part No.:
25J3K3E
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

3.3kΩ

Power Rating

5W

Tolerance

±5%

Technology

Wire Wound

Series

25

Temperature Coefficient

±30ppm/°C

Maximum Operating Temperature

+350°C

Minimum Operating Temperature

+25°C