Ohmite 560Ω Wirewound Resistor 1W ±1% WHB560FET

Unavailable
RS will no longer stock this product.
RS Stock No.:
893-1258
Mfr. Part No.:
WHB560FET
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

560Ω

Power Rating

1W

Tolerance

±1%

Series

WH

Maximum Operating Temperature

+150°C

Temperature Coefficient

±20ppm/°C

Minimum Operating Temperature

-55°C

RoHS Status: Not Applicable