Ohmite 6.8Ω Wire Wound Resistor 5W ±5% 95J6R8E
- RS Stock No.:
- 893-0833
- Mfr. Part No.:
- 95J6R8E
- Brand:
- Ohmite
Stock information currently inaccessible
- RS Stock No.:
- 893-0833
- Mfr. Part No.:
- 95J6R8E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 6.8Ω | |
| Power Rating | 5W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | 95 | |
| Temperature Coefficient | ±100ppm/°C | |
| Maximum Operating Temperature | +350°C | |
| Minimum Operating Temperature | +25°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 6.8Ω | ||
Power Rating 5W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series 95 | ||
Temperature Coefficient ±100ppm/°C | ||
Maximum Operating Temperature +350°C | ||
Minimum Operating Temperature +25°C | ||
- COO (Country of Origin):
- MX
