Ohmite 3kΩ Wire Wound Resistor 10W ±5% 20J3K0E

Stock information currently inaccessible
RS Stock No.:
892-7770
Mfr. Part No.:
20J3K0E
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

3kΩ

Power Rating

10W

Tolerance

±5%

Technology

Wire Wound

Series

20

Temperature Coefficient

±30ppm/°C

Maximum Operating Temperature

+350°C

Minimum Operating Temperature

+25°C

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy