Ohmite 50mΩ Thick Film Resistor 100W ±5% TEH100MR050JE
- RS Stock No.:
- 892-6537
- Mfr. Part No.:
- TEH100MR050JE
- Brand:
- Ohmite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 892-6537
- Mfr. Part No.:
- TEH100MR050JE
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 50mΩ | |
| Power Rating | 100W | |
| Tolerance | ±5% | |
| Technology | Thick Film | |
| Series | TEH100 | |
| Package/Case | TO-247 | |
| Temperature Coefficient | -500 → +1000ppm/°C | |
| Maximum Operating Temperature | +175°C | |
| Minimum Operating Temperature | +25°C | |
| Lead Pitch | 10.42mm | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 50mΩ | ||
Power Rating 100W | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Series TEH100 | ||
Package/Case TO-247 | ||
Temperature Coefficient -500 → +1000ppm/°C | ||
Maximum Operating Temperature +175°C | ||
Minimum Operating Temperature +25°C | ||
Lead Pitch 10.42mm | ||
