Ohmite 1.5kΩ Wire Wound Resistor 20W ±5% B20J1K5E
- RS Stock No.:
- 892-2652
- Mfr. Part No.:
- B20J1K5E
- Brand:
- Ohmite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 892-2652
- Mfr. Part No.:
- B20J1K5E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 1.5kΩ | |
| Power Rating | 20W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | 200 | |
| Temperature Coefficient | ±260ppm/°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 1.5kΩ | ||
Power Rating 20W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series 200 | ||
Temperature Coefficient ±260ppm/°C | ||
