Ohmite 25mΩ Wire Wound Resistor 0.5W ±1% WLAR025FET
- RS Stock No.:
- 891-8331
- Mfr. Part No.:
- WLAR025FET
- Brand:
- Ohmite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 891-8331
- Mfr. Part No.:
- WLAR025FET
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 25mΩ | |
| Power Rating | 0.5W | |
| Tolerance | ±1% | |
| Technology | Wire Wound | |
| Series | WL | |
| Maximum Operating Temperature | +175°C | |
| Temperature Coefficient | ±300ppm/°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 25mΩ | ||
Power Rating 0.5W | ||
Tolerance ±1% | ||
Technology Wire Wound | ||
Series WL | ||
Maximum Operating Temperature +175°C | ||
Temperature Coefficient ±300ppm/°C | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
