Vishay 768Ω Metal Film Resistor 0.6W ±1% MRS25000C7680FRP00

Unavailable
RS will no longer stock this product.
RS Stock No.:
848-7556
Mfr. Part No.:
MRS25000C7680FRP00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

768Ω

Power Rating

0.6W

Tolerance

±1%

Technology

Metal Film

Series

MRS25

Temperature Coefficient

±50ppm/K