- RS Stock No.:
- 843-7328
- Mfr. Part No.:
- CW00524R00JE12
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 843-7328
- Mfr. Part No.:
- CW00524R00JE12
- Brand:
- Vishay
Legislation and Compliance
Product Details
CW Series 5W, Axial
The CW Series of Vishay 5W Wirewound Axial Resistors. All models are highly reliable and of the highest quality.
Features and Benefits
5% Tolerance
Axial Termination
Various resistance available.
Axial Termination
Various resistance available.
Ceramic Wirewound, Axial - 1W to 17W
Specifications
Attribute | Value |
---|---|
Resistance | 24Ω |
Power Rating | 6.5W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | CW005 |
Maximum Operating Temperature | +350°C |
Temperature Coefficient | ±30ppm/°C |
Minimum Operating Temperature | -65°C |
Related links
- Vishay 400Ω Wire Wound Resistor 6.5W ±5% CW005400R0JE12
- Vishay 6kΩ Wire Wound Resistor 6.5W ±5% CW0056K000JE12
- Vishay 25Ω Wire Wound Resistor 6.5W ±5% CW00525R00JE12
- Vishay 330mΩ Wire Wound Resistor 6.5W ±5% CW005R3300JE12
- Vishay 600Ω Wire Wound Resistor 6.5W ±5% CW005600R0JE12
- Vishay 50Ω Wire Wound Resistor 6.5W ±5% CW00550R00JE12
- Vishay 47kΩ Wire Wound Resistor 6.5W ±5% CW00547K00JE12
- Vishay 3Ω Wire Wound Resistor 6.5W ±5% CW0053R000JE12