Vishay 330mΩ Wire Wound Resistor 6.5W ±5% CW005R3300JE12
- RS Stock No.:
- 844-3436
- Mfr. Part No.:
- CW005R3300JE12
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£3.04
(exc. VAT)
£3.65
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 24 | £3.04 |
| 25 - 49 | £2.39 |
| 50 - 99 | £2.15 |
| 100 - 249 | £1.91 |
| 250 + | £1.88 |
*price indicative
- RS Stock No.:
- 844-3436
- Mfr. Part No.:
- CW005R3300JE12
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 330mΩ | |
| Power Rating | 6.5W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | CW | |
| Maximum Operating Temperature | +350°C | |
| Temperature Coefficient | ±90ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 330mΩ | ||
Power Rating 6.5W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series CW | ||
Maximum Operating Temperature +350°C | ||
Temperature Coefficient ±90ppm/°C | ||
Minimum Operating Temperature -65°C | ||
CW Series 5W, Axial
The CW Series of Vishay 5W Wirewound Axial Resistors. All models are highly reliable and of the highest quality.
Features and Benefits
5% Tolerance
Axial Termination
Various resistance available.
Axial Termination
Various resistance available.
Ceramic Wirewound, Axial - 1W to 17W
Related links
- Vishay 600Ω Wire Wound Resistor 6.5W ±5% CW005600R0JE12
- Vishay 50Ω Wire Wound Resistor 6.5W ±5% CW00550R00JE12
- Vishay 500Ω Wire Wound Resistor 6.5W ±5% CW005500R0JE12
- Vishay 30kΩ Wire Wound Resistor 6.5W ±5% CW00530K00JE12
- Vishay 47Ω Wire Wound Resistor 6.5W ±5% CW00547R00JE12
- Vishay 15kΩ Wire Wound Resistor 6.5W ±5% CW00515K00JE12
- Vishay 5Ω Wire Wound Resistor 6.5W ±5% CW0055R000JE12
- Vishay 4.7kΩ High Power Wire Wound Resistor 4W ±5% G22041434701JF1000
