Vishay 1.1Ω Metal Film Resistor 1W ±5% PR01000101108JR500
- RS Stock No.:
- 836-6752
- Mfr. Part No.:
- PR01000101108JR500
- Brand:
- Vishay
Subtotal (1 pack of 5000 units)*
£75.00
(exc. VAT)
£90.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5000 + | £0.015 | £75.00 |
*price indicative
- RS Stock No.:
- 836-6752
- Mfr. Part No.:
- PR01000101108JR500
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1.1Ω | |
| Power Rating | 1W | |
| Tolerance | ±5% | |
| Technology | Metal Film | |
| Series | PR0100 | |
| Temperature Coefficient | ±250ppm/K | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1.1Ω | ||
Power Rating 1W | ||
Tolerance ±5% | ||
Technology Metal Film | ||
Series PR0100 | ||
Temperature Coefficient ±250ppm/K | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
