Vishay 1.8kΩ Metal Film Resistor 2W ±1% CPF21K8000FKE14
- RS Stock No.:
- 830-7340
- Mfr. Part No.:
- CPF21K8000FKE14
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 830-7340
- Mfr. Part No.:
- CPF21K8000FKE14
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1.8kΩ | |
| Power Rating | 2W | |
| Tolerance | ±1% | |
| Technology | Metal Film | |
| Series | CPF | |
| Maximum Operating Temperature | +230°C | |
| Temperature Coefficient | ±100ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1.8kΩ | ||
Power Rating 2W | ||
Tolerance ±1% | ||
Technology Metal Film | ||
Series CPF | ||
Maximum Operating Temperature +230°C | ||
Temperature Coefficient ±100ppm/°C | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- US
