Vishay 150kΩ Metal Film Resistor 0.5W ±1% CMF55150K00FHEK
- RS Stock No.:
- 830-4473
- Mfr. Part No.:
- CMF55150K00FHEK
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 100 units)*
£87.40
(exc. VAT)
£104.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | £0.874 | £87.40 |
| 500 + | £0.537 | £53.70 |
*price indicative
- RS Stock No.:
- 830-4473
- Mfr. Part No.:
- CMF55150K00FHEK
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 150kΩ | |
| Power Rating | 0.5W | |
| Tolerance | ±1% | |
| Technology | Metal Film | |
| Series | CMF55 | |
| Maximum Operating Temperature | +175°C | |
| Temperature Coefficient | ±50ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 150kΩ | ||
Power Rating 0.5W | ||
Tolerance ±1% | ||
Technology Metal Film | ||
Series CMF55 | ||
Maximum Operating Temperature +175°C | ||
Temperature Coefficient ±50ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- US
