Vishay 100kΩ Metal Film Resistor 0.5W ±1% CMF55100K00FHEB
- RS Stock No.:
- 830-4445
- Mfr. Part No.:
- CMF55100K00FHEB
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 830-4445
- Mfr. Part No.:
- CMF55100K00FHEB
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 100kΩ | |
| Power Rating | 0.5W | |
| Tolerance | ±1% | |
| Technology | Metal Film | |
| Series | CMF55 | |
| Temperature Coefficient | ±50ppm/°C | |
| Maximum Operating Temperature | +175°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 100kΩ | ||
Power Rating 0.5W | ||
Tolerance ±1% | ||
Technology Metal Film | ||
Series CMF55 | ||
Temperature Coefficient ±50ppm/°C | ||
Maximum Operating Temperature +175°C | ||
Minimum Operating Temperature -55°C | ||
