Vishay 2.49kΩ Metal Film Resistor 0.25W ±1% CMF502K4900FHEB

Unavailable
RS will no longer stock this product.
RS Stock No.:
830-4375
Mfr. Part No.:
CMF502K4900FHEB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

2.49kΩ

Power Rating

0.25W

Tolerance

±1%

Technology

Metal Film

Series

CMF50

Temperature Coefficient

±50ppm/°C

Maximum Operating Temperature

+175°C

Minimum Operating Temperature

-55°C