Arcol 150Ω Non-Inductive Film Resistor 20W ±5% AP821 150R J 100PPM

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
810-1366
Mfr. Part No.:
AP821 150R J 100PPM
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

150Ω

Power Rating

20W

Tolerance

±5%

Technology

Non-Inductive Film

Series

AP821

Package/Case

TO-220

Maximum Operating Temperature

+150°C

Temperature Coefficient

±100ppm/°C

Lead Pitch

5.34mm

Minimum Operating Temperature

-65°C