Arcol 680Ω Fixed Resistor 50W ±5% AP851 680R J 100PPM
- RS Stock No.:
- 809-6696
- Mfr. Part No.:
- AP851 680R J 100PPM
- Brand:
- Arcol
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-6696
- Mfr. Part No.:
- AP851 680R J 100PPM
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 680Ω | |
| Power Rating | 50W | |
| Tolerance | ±5% | |
| Series | AP851 | |
| Package/Case | TO-220 | |
| Temperature Coefficient | ±100ppm/°C | |
| Lead Pitch | 5.34mm | |
| Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 680Ω | ||
Power Rating 50W | ||
Tolerance ±5% | ||
Series AP851 | ||
Package/Case TO-220 | ||
Temperature Coefficient ±100ppm/°C | ||
Lead Pitch 5.34mm | ||
