Arcol 2.2Ω Fixed Resistor 50W ±5% AP851 2R2 J

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
809-6630
Mfr. Part No.:
AP851 2R2 J
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

2.2Ω

Power Rating

50W

Tolerance

±5%

Series

AP851

Package/Case

TO-220

Temperature Coefficient

±300ppm/°C

Lead Pitch

5.34mm