Arcol 18Ω Fixed Resistor 50W ±5% AP851 18R J 100PPM

Bulk discount available

Subtotal (1 unit)*

£5.10

(exc. VAT)

£6.12

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£5.10
10 - 24£4.34
25 - 49£3.83
50 - 74£3.32
75 +£3.06

*price indicative

RS Stock No.:
809-6589
Mfr. Part No.:
AP851 18R J 100PPM
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

18Ω

Power Rating

50W

Tolerance

±5%

Series

AP851

Package/Case

TO-220

Temperature Coefficient

±100ppm/°C

Lead Pitch

5.34mm