Arcol 120Ω Fixed Resistor 50W ±5% AP851 120R J 100PPM
- RS Stock No.:
- 809-6576
- Mfr. Part No.:
- AP851 120R J 100PPM
- Brand:
- Arcol
Bulk discount available
Subtotal (1 unit)*
£7.56
(exc. VAT)
£9.07
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £7.56 |
| 10 - 24 | £6.80 |
| 25 - 49 | £6.19 |
| 50 - 99 | £5.69 |
| 100 + | £4.54 |
*price indicative
- RS Stock No.:
- 809-6576
- Mfr. Part No.:
- AP851 120R J 100PPM
- Brand:
- Arcol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 120Ω | |
| Power Rating | 50W | |
| Tolerance | ±5% | |
| Series | AP851 | |
| Package/Case | TO-220 | |
| Temperature Coefficient | ±100ppm/°C | |
| Lead Pitch | 5.34mm | |
| Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 120Ω | ||
Power Rating 50W | ||
Tolerance ±5% | ||
Series AP851 | ||
Package/Case TO-220 | ||
Temperature Coefficient ±100ppm/°C | ||
Lead Pitch 5.34mm | ||
