TE Connectivity 250Ω Metal Film Resistor 0.25W ±0.1% UPF25B250RV
- RS Stock No.:
- 807-3734
- Mfr. Part No.:
- UPF25B250RV
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£4.06
(exc. VAT)
£4.87
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 939 unit(s) shipping from 27 October 2025
- Plus 28 unit(s) shipping from 27 October 2025
- Plus 1,149 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.06 |
| 10 - 24 | £3.77 |
| 25 - 49 | £3.52 |
| 50 - 99 | £3.37 |
| 100 + | £3.01 |
*price indicative
- RS Stock No.:
- 807-3734
- Mfr. Part No.:
- UPF25B250RV
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 250Ω | |
| Power Rating | 0.25W | |
| Tolerance | ±0.1% | |
| Technology | Metal Film | |
| Series | UPF25 | |
| Temperature Coefficient | ±5ppm/°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 250Ω | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series UPF25 | ||
Temperature Coefficient ±5ppm/°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- TW
TE Connectivity UPF25 Series 0.25W High Precision Metal Film Resistor
The UPF25 Series Metal Film Resistors from TE Connectivity have a very tight tolerance down to ±0.02% as well as an extremely low TCR down to ±5PPM/℃. The UPF25 series of resistors are excellent for high precision as well as having excellent stability. Suitable for equipment within industry that requires an extra level of precision such as for measuring, whilst remaining reliable over time.
0.25W Rated power
-55 ∼ +125°C Operating Temperature Range
Very tight tolerance down to ±0.02%
Extremely low TCR down to ±5PPM/℃
High precision
Excellent stability
500V Max overload voltage
-55 ∼ +125°C Operating Temperature Range
Very tight tolerance down to ±0.02%
Extremely low TCR down to ±5PPM/℃
High precision
Excellent stability
500V Max overload voltage
Metal Film Fixed Resistors - UPF Series
Related links
- TE Connectivity 250Ω Metal Film Resistor 0.25W ±0.1% UPF25B250RV
- Welwyn 100Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-100RBI
- Welwyn 121Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-121RBI
- Welwyn 1.21kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-1K21BI
- Welwyn 105Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-105RBI
- Welwyn 432Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-432RBI
- Welwyn 365Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-365RBI
- Welwyn 301Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-301RBI
