TE Connectivity 2.2kΩ Carbon Composition Resistor 0.25W ±5% CBT25J2K2
- RS Stock No.:
- 806-6395
- Mfr. Part No.:
- CBT25J2K2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 806-6395
- Mfr. Part No.:
- CBT25J2K2
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 2.2kΩ | |
Power Rating | 0.25W | |
Tolerance | ±5% | |
Technology | Carbon Composition | |
Series | CBT | |
Temperature Coefficient | -700 → +400ppm/°C | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 2.2kΩ | ||
Power Rating 0.25W | ||
Tolerance ±5% | ||
Technology Carbon Composition | ||
Series CBT | ||
Temperature Coefficient -700 → +400ppm/°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||