TE Connectivity 100Ω Ceramic Composition Resistor 1W ±10% CCR1100RKTB
- RS Stock No.:
- 805-5180
- Mfr. Part No.:
- CCR1100RKTB
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 805-5180
- Mfr. Part No.:
- CCR1100RKTB
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 100Ω | |
Power Rating | 1W | |
Tolerance | ±10% | |
Technology | Ceramic Composition | |
Series | CCR | |
Maximum Operating Temperature | +200°C | |
Temperature Coefficient | -900 → ±300ppm/°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 100Ω | ||
Power Rating 1W | ||
Tolerance ±10% | ||
Technology Ceramic Composition | ||
Series CCR | ||
Maximum Operating Temperature +200°C | ||
Temperature Coefficient -900 → ±300ppm/°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
1 Watt CCR Series, Axial
Ceramic Composition Resistors,CCR Series are very high surge capacity resistors for capacitor charge/discharge and all energy absorption circuit application
Wide range Resistor Values and Tolerances
Wide range Resistor Values and Tolerances