Vishay 100mΩ Wire Wound Resistor 6W ±1% RLP06R1000FB25
- RS Stock No.:
- 789-8334
- Mfr. Part No.:
- RLP06R1000FB25
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Box of 50)
£4.93
(exc. VAT)
£5.92
(inc. VAT)
- RS Stock No.:
- 789-8334
- Mfr. Part No.:
- RLP06R1000FB25
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 100mΩ | |
| Power Rating | 6W | |
| Tolerance | ±1% | |
| Technology | Wire Wound | |
| Series | RLP6 | |
| Maximum Operating Temperature | +275°C | |
| Temperature Coefficient | ±100ppm/°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 100mΩ | ||
Power Rating 6W | ||
Tolerance ±1% | ||
Technology Wire Wound | ||
Series RLP6 | ||
Maximum Operating Temperature +275°C | ||
Temperature Coefficient ±100ppm/°C | ||
Minimum Operating Temperature -55°C | ||
1 Watt → 10 Watt high-stability wirewound resistors
Vishay Sfernice RLP Series precision wirewound resistors for use in professional applications for which excellent ohmic stability and a low temperature coefficient are required.
RLP1 and RLP2 series supplied in moulded version
RLP3, RLP6 and RLP10 series supplied in lacquered version
CECC/NFC marking - for example: the RLP3 is marked RP4
RLP3, RLP6 and RLP10 series supplied in lacquered version
CECC/NFC marking - for example: the RLP3 is marked RP4
Standards
NF C83210 and MIL-R-26E
Approvals
CECC 40201-006, NFC 83210

