Vishay 100mΩ Wire Wound Resistor 6W ±1% RLP06R1000FB25

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
162-2382
Mfr. Part No.:
RLP06R1000FB25
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

100mΩ

Power Rating

6W

Tolerance

±1%

Technology

Wire Wound

Series

RLP6

Maximum Operating Temperature

+275°C

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CZ

1 Watt → 10 Watt high-stability wirewound resistors


Vishay Sfernice RLP Series precision wirewound resistors for use in professional applications for which excellent ohmic stability and a low temperature coefficient are required.

RLP1 and RLP2 series supplied in moulded version
RLP3, RLP6 and RLP10 series supplied in lacquered version
CECC/NFC marking - for example: the RLP3 is marked RP4

Standards

NF C83210 and MIL-R-26E

Approvals

CECC 40201-006, NFC 83210