Vishay 100MΩ Thick Film Resistor 1W ±5% HTS00681006JPB15
- RS Stock No.:
- 789-1184
- Mfr. Part No.:
- HTS00681006JPB15
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£57.09
(exc. VAT)
£68.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
- Plus 20 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £57.09 |
5 + | £54.24 |
*price indicative
- RS Stock No.:
- 789-1184
- Mfr. Part No.:
- HTS00681006JPB15
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 100MΩ | |
Power Rating | 1W | |
Tolerance | ±5% | |
Technology | Thick Film | |
Series | HTS | |
Maximum Operating Temperature | +155°C | |
Temperature Coefficient | ±150ppm/°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 100MΩ | ||
Power Rating 1W | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Series HTS | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±150ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Thick-film high voltage and high ohmic resistors - HTS Series
Vishay Sfernice HTS series thick-film resistors
High Voltages: 1 kV → 20 kV
High ohmic values: up to 50 GΩ
Excellent stability: 1%
High Voltages: 1 kV → 20 kV
High ohmic values: up to 50 GΩ
Excellent stability: 1%
Related links
- Vishay 100MΩ Thick Film Resistor 1W ±5% HTS00681006JPB15
- Vishay Metal Film Resistor 1W ± 5% PR01000101802JR500
- Vishay 10kΩ Metal Film Resistor 1W ±5% PR01000101002JA100
- TE Connectivity 150Ω Carbon Film Resistor 1W ±5% CFR100J150R
- TE Connectivity 1MΩ Carbon Film Resistor 1W ±5% CFR100J1M0
- TE Connectivity 1kΩ Carbon Film Resistor 1W ±5% CFR100J1K0
- Vishay Metal Film Resistor 1W ± 5% PR01000101004JR500
- Vishay 3.3kΩ Metal Film Resistor 1W ±5% PR01000103301JA100