Vishay 100MΩ Thick Film Resistor 1W ±5% HTS00681006JPB15
- RS Stock No.:
 - 162-2422
 - Mfr. Part No.:
 - HTS00681006JPB15
 - Brand:
 - Vishay
 
Bulk discount available
Subtotal (1 tray of 25 units)*
£915.00
(exc. VAT)
£1,098.00
(inc. VAT)
Stock information currently inaccessible
Units  | Per unit  | Per Tray*  | 
|---|---|---|
| 25 - 25 | £36.60 | £915.00 | 
| 50 + | £34.77 | £869.25 | 
*price indicative
- RS Stock No.:
 - 162-2422
 - Mfr. Part No.:
 - HTS00681006JPB15
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Resistance | 100MΩ | |
| Power Rating | 1W | |
| Tolerance | ±5% | |
| Technology | Thick Film | |
| Series | HTS | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | ±150ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Resistance 100MΩ  | ||
Power Rating 1W  | ||
Tolerance ±5%  | ||
Technology Thick Film  | ||
Series HTS  | ||
Maximum Operating Temperature +155°C  | ||
Temperature Coefficient ±150ppm/°C  | ||
Minimum Operating Temperature -55°C  | ||
- COO (Country of Origin):
 - FR
 
Thick-film high voltage and high ohmic resistors - HTS Series
Vishay Sfernice HTS series thick-film resistors
High Voltages: 1 kV → 20 kV
High ohmic values: up to 50 GΩ
Excellent stability: 1%
High Voltages: 1 kV → 20 kV
High ohmic values: up to 50 GΩ
Excellent stability: 1%
Related links
- Vishay 100MΩ Thick Film Resistor 1W ±5% HTS00681006JPB15
 - Vishay Metal Film Resistor 1W ± 5% PR01000101802JR500
 - Vishay 10kΩ Metal Film Resistor 1W ±5% PR01000101002JA100
 - TE Connectivity 150Ω Carbon Film Resistor 1W ±5% CFR100J150R
 - TE Connectivity 1MΩ Carbon Film Resistor 1W ±5% CFR100J1M0
 - TE Connectivity 1kΩ Carbon Film Resistor 1W ±5% CFR100J1K0
 - Vishay Metal Film Resistor 1W ± 5% PR01000101004JR500
 - Vishay 1.5kΩ Metal Film Resistor 1W ±5% PR01000101501JA100
 
