Vishay 15Ω Thick Film Resistor 50W ±5% RTO050F15R00JTE1
- RS Stock No.:
- 789-1018
- Mfr. Part No.:
- RTO050F15R00JTE1
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£11.05
(exc. VAT)
£13.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 230 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £11.05 |
| 5 - 9 | £10.28 |
| 10 - 24 | £9.95 |
| 25 - 49 | £9.50 |
| 50 + | £5.38 |
*price indicative
- RS Stock No.:
- 789-1018
- Mfr. Part No.:
- RTO050F15R00JTE1
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 15Ω | |
| Power Rating | 50W | |
| Tolerance | ±5% | |
| Technology | Thick Film | |
| Series | RTO 50 | |
| Package/Case | TO-220 | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | ±150ppm/°C | |
| Lead Pitch | 5.08mm | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 15Ω | ||
Power Rating 50W | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Series RTO 50 | ||
Package/Case TO-220 | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±150ppm/°C | ||
Lead Pitch 5.08mm | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CZ
50W Thick film TO-220 power resistors - RTO 50 Series
Vishay Sfernice RTO50 series thick film, non-inductive resistors in TO-220 enclosures
Resistors allow for dissipation of 50W when mounted onto a heatsink
(nominal power of 50 W at 25 °C heat sink mounted)
Resistors allow for dissipation of 50W when mounted onto a heatsink
(nominal power of 50 W at 25 °C heat sink mounted)

Related links
- Vishay 15Ω Thick Film Resistor 50W ±5% RTO050F15R00JTE1
- Vishay Thick Film Resistor 50W 5% LTO050FR0500JTE3
- Vishay 1.5kΩ Thick Film Resistor 50W ±5% LTO050F15000JTE3
- Vishay Thick Film Resistor 50W 5% LTO050FR0680JTE3
- Vishay 10kΩ Thick Film Resistor 50W ±5% LTO050F10001JTE3
- Vishay 100Ω Thick Film Resistor 50W ±5% RTO050F100R0JTE1
- Vishay 5Ω Thick Film Resistor 50W ±5% LTO050F5R000JTE3
- Vishay 470mΩ Thick Film Resistor 50W ±5% LTO050FR4700JTE3
