Vishay 470mΩ Thick Film Resistor 50W ±5% LTO050FR4700JTE3
- RS Stock No.:
- 532-8353
- Mfr. Part No.:
- LTO050FR4700JTE3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£5.58
(exc. VAT)
£6.70
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 4 | £5.58 |
| 5 - 9 | £5.30 |
| 10 - 24 | £4.75 |
| 25 - 49 | £4.46 |
| 50 + | £3.90 |
*price indicative
- RS Stock No.:
- 532-8353
- Mfr. Part No.:
- LTO050FR4700JTE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 470mΩ | |
| Power Rating | 50W | |
| Tolerance | ±5% | |
| Technology | Thick Film | |
| Series | LTO50 | |
| Package/Case | TO-220 | |
| Maximum Operating Temperature | +150°C | |
| Temperature Coefficient | ±250ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch | 5.08mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 470mΩ | ||
Power Rating 50W | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Series LTO50 | ||
Package/Case TO-220 | ||
Maximum Operating Temperature +150°C | ||
Temperature Coefficient ±250ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch 5.08mm | ||
- COO (Country of Origin):
- CZ
LTO50 Series 50W Thick Film Power Resistors
LTO50 series 50W thick film power resistors with a compact TO-220 package and a 50W at 25°C case temperature heatsink mounted. These LTO50 series 50W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K, an isolated case and are non-inductive.
Thick film ceramic resistors
50 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots
50 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots

Related links
- Vishay 470mΩ Thick Film Resistor 50W ±5% LTO050FR4700JTE3
- Vishay Thick Film Resistor 50W 5% LTO050FR0500JTE3
- Vishay Thick Film Resistor 50W 5% LTO050FR0680JTE3
- Vishay 1.5kΩ Thick Film Resistor 50W ±5% LTO050F15000JTE3
- Vishay 5Ω Thick Film Resistor 50W ±5% LTO050F5R000JTE3
- Vishay 10kΩ Thick Film Resistor 50W ±5% RTO050F10001JTE1
- Vishay 4.7Ω Thick Film Resistor 50W ±5% RTO050F4R700JTE1
- Vishay 10kΩ Thick Film Resistor 50W ±5% LTO050F10001JTE3
