Vishay 5GΩ Thick Film Resistor 3W ±5% HTS09475007JPB19

Bulk discount available

Subtotal (1 unit)*

£114.96

(exc. VAT)

£137.95

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 5 unit(s) shipping from 10 November 2025
  • Final 8 unit(s) shipping from 17 November 2025
Units
Per unit
1 - 9£114.96
10 - 49£109.44
50 - 99£104.15
100 - 199£99.33
200 +£95.19

*price indicative

Packaging Options:
RS Stock No.:
789-0986
Mfr. Part No.:
HTS09475007JPB19
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

5GΩ

Power Rating

3W

Tolerance

±5%

Technology

Thick Film

Series

HTS

Temperature Coefficient

±150ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CZ

Thick-film high voltage and high ohmic resistors - HTS Series


Vishay Sfernice HTS series thick-film resistors
High Voltages: 1 kV → 20 kV
High ohmic values: up to 50 GΩ
Excellent stability: 1%

Related links