Vishay 6.8Ω Metal Film Resistor 3W ±5% PR03000206808JAC00
- RS Stock No.:
- 441-2817
- Mfr. Part No.:
- PR03000206808JAC00
- Brand:
- Vishay
Image representative of range
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.29
(exc. VAT)
£3.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 610 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.329 | £3.29 |
| 100 - 240 | £0.165 | £1.65 |
| 250 - 490 | £0.157 | £1.57 |
| 500 - 990 | £0.152 | £1.52 |
| 1000 + | £0.149 | £1.49 |
*price indicative
- RS Stock No.:
- 441-2817
- Mfr. Part No.:
- PR03000206808JAC00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 6.8Ω | |
| Power Rating | 3W | |
| Tolerance | ±5% | |
| Technology | Metal Film | |
| Series | PR03 | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | ±250ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 6.8Ω | ||
Power Rating 3W | ||
Tolerance ±5% | ||
Technology Metal Film | ||
Series PR03 | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±250ppm/°C | ||
Minimum Operating Temperature -55°C | ||
PRO3 series metal film resistors
Range of metal film resistors, widely used in audio, IT and communications fields.
Low noise.
Low noise.
Approvals
IEC 115-1 and 115-4; CECC 40202-004; LNZ 4404
Related links
- Vishay 120Ω Metal Film Resistor 3W ±5% PR03000201200JAC00
- Vishay 180kΩ Metal Film Resistor 3W ±5% PR03000201803JAC00
- Vishay 10Ω Metal Film Resistor 3W ±5% PR03000201009JAC00
- Vishay 680Ω Metal Film Resistor 3W ±5% PR03000206800JAC00
- Vishay 10GΩ Thick Film Resistor 3W ±5% HTS09471008JPB19
- Vishay 39kΩ Metal Film Resistor 3W ±5% PR03000203902JAC00
- Vishay 15Ω Metal Film Resistor 3W ±5% PR03000201509JAC00
- Vishay 39Ω Metal Film Resistor 3W ±5% PR03000203909JAC00
