TE Connectivity 330Ω Wire Wound Resistor 3W ±5% EP3WS330RJ
- RS Stock No.:
- 762-9419
- Mfr. Part No.:
- EP3WS330RJ
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 25 units)*
£4.85
(exc. VAT)
£5.825
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,125 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | £0.194 | £4.85 |
| 100 - 225 | £0.117 | £2.93 |
| 250 - 475 | £0.098 | £2.45 |
| 500 - 975 | £0.091 | £2.28 |
| 1000 + | £0.088 | £2.20 |
*price indicative
- RS Stock No.:
- 762-9419
- Mfr. Part No.:
- EP3WS330RJ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 330Ω | |
| Power Rating | 3W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | EP(Small) | |
| Temperature Coefficient | ±300ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 330Ω | ||
Power Rating 3W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series EP(Small) | ||
Temperature Coefficient ±300ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- TH
EP(Small) Series Anti Surge Resistor, Axial
Robustly manufactured with high quality materials these resistors offer flame proof coating and are designed to withstand power surges of up to 12KV
Power rating 1W to 10W
Smaller in size than the standard series for the same power rating
Specially designed and tested for Surge Imunity
Flame resistant coating
Smaller in size than the standard series for the same power rating
Specially designed and tested for Surge Imunity
Flame resistant coating
Ceramic Wirewound, Axial - 1W to 17W
Related links
- TE Connectivity 330Ω Wire Wound Resistor 3W ±5% EP3WS330RJ
- TE Connectivity 2.2kΩ Wire Wound Resistor 3W ±5% EP3W2K2J
- Vishay 3.3Ω Wire Wound Resistor 3W ±5% AC03000003308JAC00
- Vishay 12Ω Wire Wound Resistor 3W ±5% AC03000001209JAC00
- TE Connectivity 10Ω Wire Wound Resistor 3W ±5% ER7410RJT
- TE Connectivity 1.5kΩ Wire Wound Resistor 3W ±5% ER741K5JT
- TE Connectivity 330Ω Wire Wound Resistor 3W ±5% ER74330RJT
- Vishay 180Ω Wire Wound Resistor 3W ±5% AC03000001800JAC00
