TE Connectivity 10Ω Wire Wound Resistor 3W ±5% EP3WS10RJ
- RS Stock No.:
- 762-9380
- Mfr. Part No.:
- EP3WS10RJ
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 25 units)*
£5.15
(exc. VAT)
£6.175
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 50 unit(s) shipping from 04 November 2025
- Plus 2,000 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | £0.206 | £5.15 |
| 100 - 225 | £0.082 | £2.05 |
| 250 - 475 | £0.068 | £1.70 |
| 500 - 975 | £0.062 | £1.55 |
| 1000 + | £0.06 | £1.50 |
*price indicative
- RS Stock No.:
- 762-9380
- Mfr. Part No.:
- EP3WS10RJ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 10Ω | |
| Power Rating | 3W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | EP(Small) | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | ±400ppm/°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 10Ω | ||
Power Rating 3W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series EP(Small) | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±400ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- TH
EP(Small) Series Anti Surge Resistor, Axial
Robustly manufactured with high quality materials these resistors offer flame proof coating and are designed to withstand power surges of up to 12KV
Power rating 1W to 10W
Smaller in size than the standard series for the same power rating
Specially designed and tested for Surge Imunity
Flame resistant coating
Smaller in size than the standard series for the same power rating
Specially designed and tested for Surge Imunity
Flame resistant coating
Ceramic Wirewound, Axial - 1W to 17W
Related links
- TE Connectivity 10Ω Wire Wound Resistor 3W ±5% EP3WS10RJ
- Vishay 12Ω Wire Wound Resistor 3W ±5% AC03000001209JAC00
- TE Connectivity 2.2kΩ Wire Wound Resistor 3W ±5% EP3W2K2J
- Welwyn 680mΩ Wire Wound Resistor 3W ±5% W21-R68JI
- TE Connectivity 560Ω Wire Wound Resistor 3W ±5% ER74560RJT
- Vishay 2Ω Wire Wound Resistor 3W ±5% RWM04102R00JR15E1
- Vishay 180Ω Wire Wound Resistor 3W ±5% AC03000001800JAC00
- Welwyn 150mΩ Wire Wound Resistor 3W ±5% W21-R15JI
