TE Connectivity 150Ω Wire Wound Resistor 1W ±5% EP1WS150RJ
- RS Stock No.:
- 762-9370
- Mfr. Part No.:
- EP1WS150RJ
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
£2.65
(exc. VAT)
£3.175
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 1,200 left, ready to ship
- Plus 25 left, ready to ship from another location
- Final 375 unit(s) shipping from 30 October 2025
Units | Per unit | Per Pack* |
---|---|---|
25 + | £0.106 | £2.65 |
*price indicative
- RS Stock No.:
- 762-9370
- Mfr. Part No.:
- EP1WS150RJ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 150Ω | |
Power Rating | 1W | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Series | EP(Small) | |
Temperature Coefficient | ±300ppm/°C | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 150Ω | ||
Power Rating 1W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series EP(Small) | ||
Temperature Coefficient ±300ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- TH
EP(Small) Series Anti Surge Resistor, Axial
Robustly manufactured with high quality materials these resistors offer flame proof coating and are designed to withstand power surges of up to 12KV
Power rating 1W to 10W
Smaller in size than the standard series for the same power rating
Specially designed and tested for Surge Imunity
Flame resistant coating
Smaller in size than the standard series for the same power rating
Specially designed and tested for Surge Imunity
Flame resistant coating
Ceramic Wirewound, Axial - 1W to 17W
Related links
- TE Connectivity 150Ω Wire Wound Resistor 1W ±5% EP1WS150RJ
- Bourns 150Ω Wire Wound Resistor 1W ±5% WS1M1500J
- Vishay 100Ω Wire Wound Resistor 1W ±5% AC01000001000JA100
- Vishay 620Ω Wire Wound Resistor 1W ±5% CW001620R0JE12
- Vishay 300Ω Wire Wound Resistor 1W ±5% CW001300R0JE12
- Bourns 100Ω Wire Wound Resistor 1W ±5% W1M1000J
- RS PRO 10Ω Wire Wound Resistor 1W ±5%
- RS PRO 27Ω Wire Wound Resistor 1W ±5%