- RS Stock No.:
- 762-9352
- Mfr. Part No.:
- EP1WS22RJ
- Brand:
- TE Connectivity
Available to back order for despatch 07/08/2024
Added
Price Each (In a Pack of 25)
£0.107
(exc. VAT)
£0.128
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 75 | £0.107 | £2.675 |
100 - 225 | £0.043 | £1.075 |
250 - 475 | £0.035 | £0.875 |
500 - 975 | £0.031 | £0.775 |
1000 + | £0.029 | £0.725 |
*price indicative |
- RS Stock No.:
- 762-9352
- Mfr. Part No.:
- EP1WS22RJ
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
EP(Small) Series Anti Surge Resistor, Axial
Robustly manufactured with high quality materials these resistors offer flame proof coating and are designed to withstand power surges of up to 12KV
Power rating 1W to 10W
Smaller in size than the standard series for the same power rating
Specially designed and tested for Surge Imunity
Flame resistant coating
Smaller in size than the standard series for the same power rating
Specially designed and tested for Surge Imunity
Flame resistant coating
Ceramic Wirewound, Axial - 1W to 17W
Specifications
Attribute | Value |
---|---|
Resistance | 22Ω |
Power Rating | 1W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | EP(Small) |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±300ppm/°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 762-9352
- Mfr. Part No.:
- EP1WS22RJ
- Brand:
- TE Connectivity
Related links
- TE Connectivity 22Ω Wire Wound Resistor 7W ±5% SBCHE622RJ
- TE Connectivity 22Ω Wire Wound Resistor 9W ±5% EP9W22RJ
- TE Connectivity 22Ω Wire Wound Resistor 7W ±5% EP7WS22RJ
- Bourns 22Ω Wire Wound Resistor 1W ±5% W1M22R0J
- TE Connectivity 22Ω Wire Wound Resistor 4W ±5% SBCHE422RJ
- TE Connectivity 22Ω Wire Wound Resistor 7W ±5% SQMW722RJ
- TE Connectivity 22Ω Wire Wound Resistor 14W ±5% C1422RJL
- TE Connectivity 22Ω Wire Wound Resistor 5W ±5% EP5WS22RJ