TE Connectivity 22Ω Wire Wound Resistor 3W ±5% EP3W22RJ

Bulk discount available

Subtotal (1 pack of 25 units)*

£6.575

(exc. VAT)

£7.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
  • Plus 5,250 unit(s) shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 75£0.263£6.58
100 - 225£0.158£3.95
250 - 475£0.146£3.65
500 - 975£0.141£3.53
1000 +£0.138£3.45

*price indicative

Packaging Options:
RS Stock No.:
762-9122
Mfr. Part No.:
EP3W22RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

22Ω

Power Rating

3W

Tolerance

±5%

Technology

Wire Wound

Series

EP

Maximum Operating Temperature

+155°C

Temperature Coefficient

±300ppm/°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
TH

EP Series Anti Surge Resistor, Axial


Robustly manufactured with high quality materials these resistors offer flame proof coating and designed to withstand power surges of up to 12KV

Power rating 1W to 9W
Standard size range
Specially designed and tested for Surge Imunity
Flame resistant coating


Ceramic Wirewound, Axial - 1W to 17W

Related links