TE Connectivity 680Ω Wire Wound Resistor 1W ±5% EP1W680RJ
- RS Stock No.:
- 762-9112
- Mfr. Part No.:
- EP1W680RJ
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
£1.05
(exc. VAT)
£1.25
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 4,625 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.042 | £1.05 |
*price indicative
- RS Stock No.:
- 762-9112
- Mfr. Part No.:
- EP1W680RJ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 680Ω | |
| Power Rating | 1W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | EP | |
| Temperature Coefficient | ±300ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 680Ω | ||
Power Rating 1W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series EP | ||
Temperature Coefficient ±300ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- TH
EP Series Anti Surge Resistor, Axial
Robustly manufactured with high quality materials these resistors offer flame proof coating and designed to withstand power surges of up to 12KV
Power rating 1W to 9W
Standard size range
Specially designed and tested for Surge Imunity
Flame resistant coating
Standard size range
Specially designed and tested for Surge Imunity
Flame resistant coating
Ceramic Wirewound, Axial - 1W to 17W
Related links
- TE Connectivity 680Ω Wire Wound Resistor 1W ±5% EP1W680RJ
- Vishay 620Ω Wire Wound Resistor 1W ±5% CW001620R0JE12
- Bourns 100Ω Wire Wound Resistor 1W ±5% W1M1000J
- TE Connectivity 33Ω Wire Wound Resistor 1W ±5% EP1WS33RJ
- Bourns 150Ω Wire Wound Resistor 1W ±5% WS1M1500J
- Vishay 300Ω Wire Wound Resistor 1W ±5% CW001300R0JE12
- Vishay 100Ω Wire Wound Resistor 1W ±5% AC01000001000JA100
- TE Connectivity 470Ω Wire Wound Resistor 1W ±5% EP1WS470RJ
