TE Connectivity 15Ω Metal Film Resistor 0.25W ±0.1% YR1B15RCC

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.51

(exc. VAT)

£3.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 190 unit(s) shipping from 10 November 2025
  • Plus 110 unit(s) shipping from 10 November 2025
  • Plus 1,000 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 120£0.502£2.51
125 - 245£0.30£1.50
250 - 495£0.252£1.26
500 - 1245£0.202£1.01
1250 +£0.176£0.88

*price indicative

Packaging Options:
RS Stock No.:
755-0965
Mfr. Part No.:
YR1B15RCC
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

15Ω

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

R

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-65°C

COO (Country of Origin):
IN

Precision Metal Film Fixed Resistors - R Series (10Ω - 249Ω)


TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.


Metal Film Fixed Resistors - R Series

Related links